FPCAP, SA SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSA0G391MCN1GS

Digi-Key Part Number
493-7369-2-ND - Tape & Reel (TR)
493-7369-1-ND - Cut Tape (CT)
493-7369-6-ND - Digi-Reel®
Manufacturer
Nichicon
Manufacturer Product Number
RSA0G391MCN1GS
Supplier
Description
CAP ALUM POLY 390UF 20% 4V SMD
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
390 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 2000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nichicon
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
390 µF
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
14mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
316 mA @ 120 Hz
Ripple Current @ High Frequency
3.16 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
0.256" L x 0.256" W (6.50mm x 6.50mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.31000$1.31
10$0.96700$9.67
50$0.77360$38.68
100$0.66300$66.30
500$0.52490$262.45
1,000$0.44201$442.01
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.38676$1,547.04
Additional Resources
AttributeDescription
Other Names
493-7369-6
493-7369-1
493-7369-2
Standard Package4,000