784076-0R5 | |
---|---|
DigiKey Part Number | 2770-784076-0R5-ND |
Manufacturer | |
Manufacturer Product Number | 784076-0R5 |
Description | SFP+ CABLE, 0.5M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Plug to Plug 1.64' (500.00mm) Black Unshielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Connectors | SFP+ | |
Number of Positions | - | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 1.64' (500.00mm) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | 10.314Gbps | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $297.77000 | $297.77 |
Unit Price without GST: | $297.77000 |
---|---|
Unit Price with GST: | $327.54700 |