197516-01 | |
---|---|
DigiKey Part Number | 2770-197516-01-ND |
Manufacturer | |
Manufacturer Product Number | 197516-01 |
Description | 4X INFINIBAND TO 4X INFINIBAND C |
Customer Reference | |
Detailed Description | 16 Position Infiniband 4x Plug to Plug 3.28' (1.00m) Black Shielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Connectors | Infiniband 4x | |
Number of Positions | 16 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Thumbscrews | |
Features | - | |
Cable Type | Round | |
Usage | External | |
Length | 3.28' (1.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | - | |
Frequency - Max | - | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $476.18000 | $476.18 |
Unit Price without GST: | $476.18000 |
---|---|
Unit Price with GST: | $523.79800 |