RT-Photo-640x640-new-(2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT225M400HFCBA

DigiKey Part Number
3372-RT225M400HFCBA-ND
Manufacturer
Aillen
Manufacturer Product Number
RT225M400HFCBA
Description
CAP ALUM 2.2UF 20% 400V RADIAL
Customer Reference
Detailed Description
2.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
Lifetime @ Temp.
8000 Hrs @ 85°C
Operating Temperature
-40°C ~ 105°C
Ratings
-
Applications
Ripple Current @ High Frequency
95 mA @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of $4,560.00 or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
3,000$0.37666$1,129.98
Unit Price without GST:$0.37666
Unit Price with GST:$0.41433