COM7531BFI03 TLF-41M660
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

COM7531BFI03 TLF-41M660

Digi-Key Part Number
3372-COM7531BFI03TLF-41M660-ND
Manufacturer
NextGen Components
Manufacturer Product Number
COM7531BFI03 TLF-41M660
Supplier
Description
XTAL OSC 41.6600MHZ SMD
Detailed Description
41.66 MHz - - Oscillator 3.3V - 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
NextGen Components
Strip
Part Status
Active
Base Resonator
Crystal
Type
-
Frequency
41.66 MHz
Function
-
Output
-
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Operating Temperature
-
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Current - Supply (Disable) (Max)
-
1 (Unlimited)
EAR99
8541.60.0061
3372-COM7531BFI03TLF-41M660