MFR Recommended

PUSB3AB2DFZ | |
|---|---|
DigiKey Part Number | 1727-PUSB3AB2DFZTR-ND - Tape & Reel (TR) 1727-PUSB3AB2DFZCT-ND - Cut Tape (CT) 1727-PUSB3AB2DFZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUSB3AB2DFZ |
Description | TVS DIODE 4VWM 3.7VC DFN06033 |
Customer Reference | |
Detailed Description | 3.7V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount DFN0603-3 (SOT8013) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 4V (Max) | |
Voltage - Breakdown (Min) | 6.6V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 3.7V (Typ) | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.26pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |


