PESD5V5V1BCSNYL | |
---|---|
DigiKey Part Number | 1727-PESD5V5V1BCSNYLTR-ND - Tape & Reel (TR) 1727-PESD5V5V1BCSNYLCT-ND - Cut Tape (CT) 1727-PESD5V5V1BCSNYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V5V1BCSNYL |
Description | TVS DIODE 5.5VWM 10.2VC DSN0402B |
Customer Reference | |
Detailed Description | 10.2V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount DSN0402B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 10.2V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 8.6pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.33000 | $0.33 |
10 | $0.19800 | $1.98 |
100 | $0.12280 | $12.28 |
500 | $0.08980 | $44.90 |
1,000 | $0.07909 | $79.09 |
2,000 | $0.07005 | $140.10 |
5,000 | $0.06023 | $301.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04803 | $480.30 |
30,000 | $0.04718 | $1,415.40 |
50,000 | $0.04238 | $2,119.00 |
100,000 | $0.03757 | $3,757.00 |
250,000 | $0.03673 | $9,182.50 |