Similar

PESD5V0R1BSF/S5AYL | |
|---|---|
DigiKey Part Number | PESD5V0R1BSF/S5AYL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PESD5V0R1BSF/S5AYL |
Description | TVS DIODE 5VWM 9.2VC |
Customer Reference | |
Detailed Description | 9.2V (Typ) Clamp 4.5A (8/20µA) Ipp Tvs Diode |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 9.2V (Typ) | |
Current - Peak Pulse (10/1000µs) | 4.5A (8/20µA) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.1pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Base Product Number |


