14-SOIC-SOT108-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4001BT,652

Digi-Key Part Number
1727-3526-ND
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
HEF4001BT,652
Supplier
Description
IC GATE NOR 4CH 2-INP 14SO
Detailed Description
NOR Gate IC 4 Channel - 14-SO
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
Package
Tube
Part Status
Obsolete
Logic Type
NOR Gate
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
3V ~ 15V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
3.4mA, 3.4mA
Logic Level - Low
1.5V ~ 4V
Logic Level - High
3.5V ~ 11V
Max Propagation Delay @ V, Max CL
40ns @ 15V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Tube
QtyUnit PriceExt Price
1,140$0.25423$289.82

Additional Resources
AttributeDescription
Other Names
2156-HEF4001BT,652-NEX
568-3071-5-ND
NEXNXPHEF4001BT,652
1727-3526
568-3071-5
933372590652
HEF4001BTD
Standard Package57
Substitutes (8)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MC14001BDR2Gonsemi176MC14001BDR2GOSCT-ND$0.63000Similar
CD4001UBM96Texas Instruments1,039296-CD4001UBM96CT-ND$0.95000Similar
CD4001BMTTexas Instruments537296-CD4001BMTCT-ND$1.72000Similar
MC14001BDGonsemi1,243MC14001BDGOS-ND$0.95000Similar
NLV14001UBDR2Gonsemi7,732NLV14001UBDR2G-ND$0.31740Similar