BC846A/SNVL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.17000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.17000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1,015
Unit Price: $0.21000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.17000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1,060
Unit Price: $0.21000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.02369
Datasheet

Direct


onsemi
In Stock: 138,505
Unit Price: $0.19000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,140
Unit Price: $0.21000
Datasheet

Similar


onsemi
In Stock: 111,844
Unit Price: $0.19000
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC846A/SNVL

DigiKey Part Number
BC846A/SNVL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC846A/SNVL
Description
TRANS NPN 65V 0.1A TO-236AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
65 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 2mA, 5V
Power - Max
250 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes