SOT23

BC807K-40VL

Digi-Key Part Number
BC807K-40VL-ND - Tape & Reel (TR)
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
BC807K-40VL
Supplier
Description
BC807K-40/SOT23/TO-236AB
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 250 mW Surface Mount TO-236AB
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Transistor Type
PNP
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100mA, 1V
Power - Max
250 mW
Frequency - Transition
80MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0095
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.03954$395.40

Other Suppliers on Digi-Key

Extended Lead Time
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
934660053235
2156-BC807K-40VL
Standard Package10,000