24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC154PW,112

Digi-Key Part Number
1727-6430-ND
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
74HC154PW,112
Supplier
Description
IC DECODER/DEMUX 1X4:16 24TSSOP
Detailed Description
Decoder/Demultiplexer 1 x 4:16 24-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
Package
Tube
Part Status
Last Time Buy
Type
Decoder/Demultiplexer
Circuit
1 x 4:16
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Tube
QtyUnit PriceExt Price
1,575$0.98749$1,555.30

Additional Resources
AttributeDescription
Other Names
1727-6430
NEXNXP74HC154PW,112
74HC154PW,112-ND
935182580112
2156-74HC154PW,112-NEX
568-8282-5
74HC154PW-ND
74HC154PW112
74HC154PW
568-8282-5-ND
Standard Package63