W765FL-120-AH-AGDP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
W765FL-120-AH-AGDP
S,W765 Series

W765FL-120-AH-AGDP

Digi-Key Part Number
730-1020-ND
Manufacturer
Nearson Inc.
Manufacturer Product Number
W765FL-120-AH-AGDP
Supplier
Description
RF ANT 850MHZ/900MHZ DOME PNL MT
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
850MHz, 900MHz, 1.8GHz, 1.9GHz - Dome RF Antenna 824MHz ~ 960MHz, 1.71GHz ~ 1.99GHz 2dBi RP-SMA Male Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nearson Inc.
Series
-
Package
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
850MHz, 900MHz, 1.8GHz, 1.9GHz
Frequency Range
824MHz ~ 960MHz, 1.71GHz ~ 1.99GHz
Antenna Type
Dome
Number of Bands
4
VSWR
2
Return Loss
-
Gain
2dBi
Features
Cable - 3m
Termination
RP-SMA Male
Ingress Protection
-
Mounting Type
Panel Mount
Height (Max)
2.835" (72.00mm)
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8529.10.4040
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$65.95000$65.95
10$61.52300$615.23
25$58.94440$1,473.61
100$53.41840$5,341.84
250$51.57632$12,894.08
Additional Resources
AttributeDescription
Other Names
W765FL120AHAGDP
730-1020
Standard Package50