W765FL-12-AM-AGDP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
W765FL-12-AM-AGDP
S,W765 Series

W765FL-12-AM-AGDP

Digi-Key Part Number
730-1039-ND
Manufacturer
Nearson Inc.
Manufacturer Product Number
W765FL-12-AM-AGDP
Supplier
Description
RF ANT 850MHZ/900MHZ DOME PNL MT
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
850MHz, 900MHz, 1.8GHz, 1.9GHz - Dome RF Antenna 824MHz ~ 960MHz, 1.71GHz ~ 1.99GHz 2dBi SMA Male Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nearson Inc.
Series
-
Package
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
850MHz, 900MHz, 1.8GHz, 1.9GHz
Frequency Range
824MHz ~ 960MHz, 1.71GHz ~ 1.99GHz
Antenna Type
Dome
Number of Bands
4
VSWR
2
Return Loss
-
Gain
2dBi
Features
Cable - 305mm
Termination
SMA Male
Ingress Protection
-
Mounting Type
Panel Mount
Height (Max)
2.835" (72.00mm)
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8529.10.9100
All prices are in AUD
Bulk
QtyUnit PriceExt Price
50$58.68140$2,934.07
Additional Resources
AttributeDescription
Other Names
W765FL12AMAGDP
730-1039
W765FL-12-AM-AGDPU
Standard Package50