W771N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T771N-2.4/4.9/5.X

Digi-Key Part Number
730-1085-ND
Manufacturer
Nearson Inc.
Manufacturer Product Number
T771N-2.4/4.9/5.X
Supplier
Description
LOW PROFILE ANTENNA 2.4GHZ / 4.9
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
2.45GHz, 5.125GHz, 5.7875GHz - Dome RF Antenna 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.35GHz, 5.725GHz ~ 5.85GHz 3dBi, 4dBi N Type Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nearson Inc.
Series
Package
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
Wide Band
Frequency (Center/Band)
2.45GHz, 5.125GHz, 5.7875GHz
Frequency Range
2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.35GHz, 5.725GHz ~ 5.85GHz
Antenna Type
Dome
Number of Bands
3
VSWR
2.5, 3.5
Return Loss
-
Gain
3dBi, 4dBi
Features
-
Termination
N Type
Ingress Protection
-
Mounting Type
Panel Mount
Height (Max)
3.067" (77.90mm)
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8529.10.4040
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$61.99000$61.99
10$57.83100$578.31
25$55.40640$1,385.16
100$50.21200$5,021.20
250$48.48056$12,120.14
Additional Resources
AttributeDescription
Other Names730-1085
Standard Package1