T6155AM-LTE-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T6155AM-LTE-S

Digi-Key Part Number
730-1058-ND
Manufacturer
Nearson Inc.
Manufacturer Product Number
T6155AM-LTE-S
Supplier
Description
RF ANT 700MHZ/850MHZ WHIP TILT
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz LTE Whip, Tilt RF Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz 1dBi, 2dBi, 3dBi SMA Male Connector Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nearson Inc.
Series
-
Package
Bulk
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz
Antenna Type
Whip, Tilt
Number of Bands
3
VSWR
3
Return Loss
-
Gain
1dBi, 2dBi, 3dBi
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
9.331" (237.00mm)
Applications
LTE
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8529.10.9100
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$32.45000$32.45
10$29.93400$299.34
25$28.58880$714.72
100$25.56150$2,556.15
250$24.38440$6,096.10
500$23.20718$11,603.59