T324AM-GDP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T324AM-GDP
T,L324AM Series

T324AM-GDP

Digi-Key Part Number
730-1030-ND
Manufacturer
Nearson Inc.
Manufacturer Product Number
T324AM-GDP
Supplier
Description
RF ANT 925MHZ/1.8GHZ WHIP STR
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
925MHz, 1.8GHz, 1.9GHz - Whip, Straight RF Antenna 890MHz ~ 960MHz, 1.71GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz 0dBi SMA Male Connector Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nearson Inc.
Series
-
Package
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
925MHz, 1.8GHz, 1.9GHz
Frequency Range
890MHz ~ 960MHz, 1.71GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz
Antenna Type
Whip, Straight
Number of Bands
3
VSWR
2
Return Loss
-
Gain
0dBi
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
3.000" (76.20mm)
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8529.10.9100
All prices are in AUD
Bulk
QtyUnit PriceExt Price
50$15.79080$789.54
Additional Resources
AttributeDescription
Other Names730-1030
Standard Package50