T145AH-2.4/4.9/5.X-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T145AH-2.4/4.9/5.X-S

Digi-Key Part Number
730-1056-ND
Manufacturer
Nearson Inc.
Manufacturer Product Number
T145AH-2.4/4.9/5.X-S
Supplier
Description
RF ANT 2.4GHZ/4.9GHZ WHIP TILT
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
2.4GHz, 4.9GHz, 5GHz - Whip, Tilt RF Antenna 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.35GHz, 5.725GHz ~ 5.85GHz 2dBi RP-SMA Male Connector Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nearson Inc.
Series
-
Package
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.4GHz, 4.9GHz, 5GHz
Frequency Range
2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.35GHz, 5.725GHz ~ 5.85GHz
Antenna Type
Whip, Tilt
Number of Bands
3
VSWR
2
Return Loss
-
Gain
2dBi
Features
-
Termination
RP-SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
5.933" (150.70mm)
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8529.10.9100
All prices are in AUD
Bulk
QtyUnit PriceExt Price
50$23.42720$1,171.36
Additional Resources
AttributeDescription
Other Names730-1056
Standard Package25