S765N-915
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S765N-868

Digi-Key Part Number
730-1083-ND
Manufacturer
Nearson Inc.
Manufacturer Product Number
S765N-868
Supplier
Description
867-869MHZ N JACK M2M OUTDOOR AN
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
868MHz - Dome RF Antenna 867MHz ~ 869MHz 2dBi N Type Male Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nearson Inc.
Series
-
Package
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
868MHz
Frequency Range
867MHz ~ 869MHz
Antenna Type
Dome
Number of Bands
1
VSWR
2
Return Loss
-
Gain
2dBi
Features
-
Termination
N Type Male
Ingress Protection
-
Mounting Type
Panel Mount
Height (Max)
3.039" (77.20mm)
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8529.10.9100
All prices are in AUD
Bulk
QtyUnit PriceExt Price
10$52.41200$524.12
Additional Resources
AttributeDescription
Other Names730-1083
Standard Package1