S765FL-120-AH-915
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S765FL-120-AH-915
S,W765 Series

S765FL-120-AH-915

Digi-Key Part Number
730-1025-ND
Manufacturer
Nearson Inc.
Manufacturer Product Number
S765FL-120-AH-915
Supplier
Description
RF ANT 915MHZ WHIP STR RP-SMA ML
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
915MHz - Whip, Straight RF Antenna - - RP-SMA Male Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nearson Inc.
Series
-
Package
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
915MHz
Frequency Range
-
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
-
Return Loss
-
Gain
-
Features
-
Termination
RP-SMA Male
Ingress Protection
-
Mounting Type
Panel Mount
Height (Max)
-
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8529.10.9100
All prices are in AUD
Bulk
QtyUnit PriceExt Price
50$51.34320$2,567.16
Additional Resources
AttributeDescription
Other Names
730-1025
S765FL120AH915
Standard Package50