cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S467FL-12(316)-RMX-915S

Digi-Key Part Number
S467FL-12(316)-RMX-915S-ND
Manufacturer
Nearson Inc.
Manufacturer Product Number
S467FL-12(316)-RMX-915S
Supplier
Description
RF ANT 915MHZ MMCX 12"
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
915MHz - - RF Antenna - - MMCX -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Nearson Inc.
Series
-
Package
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
915MHz
Frequency Range
-
Antenna Type
-
Number of Bands
1
VSWR
-
Return Loss
-
Gain
-
Features
-
Termination
MMCX
Ingress Protection
-
Mounting Type
-
Height (Max)
-
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8529.10.9100
All prices are in AUD
Bulk
QtyUnit PriceExt Price
50$26.38800$1,319.40
Additional Resources
AttributeDescription
Other NamesQ4505573
Standard Package50