cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OEM181AM-608S

Digi-Key Part Number
OEM181AM-608S-ND
Manufacturer
Nearson Inc.
Manufacturer Product Number
OEM181AM-608S
Supplier
Description
RF ANT 608MHZ SMA MALE
Detailed Description
608MHz - - RF Antenna - - SMA Male -
Customer Reference
Product Attributes
Type
Description
Select
Category
Nearson Inc.
-
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
608MHz
Frequency Range
-
Antenna Type
-
Number of Bands
1
VSWR
-
Return Loss
-
Gain
-
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
-
Height (Max)
-
Applications
-
Not Applicable
EAR99
8529.10.9100
All prices are in AUD
Bulk
QtyUnit PriceExt Price
50$21.49500$1,074.75
Q4603856
50