cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM-MX5152-MP

Digi-Key Part Number
730-1047-ND
Manufacturer
Nearson Inc.
Manufacturer Product Number
EM-MX5152-MP
Supplier
Description
RF ANT 157MHZ WHIP STR NMO BASE
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
157MHz - Whip, Straight RF Antenna 152MHz ~ 162MHz 2dBi NMO Base Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nearson Inc.
Series
Package
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
VHF (f < 300MHz)
Frequency (Center/Band)
157MHz
Frequency Range
152MHz ~ 162MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
-
Return Loss
-
Gain
2dBi
Power - Max
100 W
Features
-
Termination
NMO
Ingress Protection
-
Mounting Type
Base Mount
Height (Max)
-
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8529.10.9100
All prices are in AUD
Bulk
QtyUnit PriceExt Price
10$47.07800$470.78
Additional Resources
AttributeDescription
Other Names730-1047
Standard Package10