EM-MBD41002

EM-MBD41002

730-1046-ND
Nearson Inc.
EM-MBD41002
RF ANT 140MHZ/625MHZ WHIP STR N
11 Weeks
140MHz, 625MHz - Whip, Straight RF Antenna 100MHz ~ 180MHz, 380MHz ~ 870MHz - N Type Base Mount
 
Mfr
Nearson Inc.
Series
-
Package
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
VHF (f < 300MHz), UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
140MHz, 625MHz
Frequency Range
100MHz ~ 180MHz, 380MHz ~ 870MHz
Antenna Type
Whip, Straight
Number of Bands
2
VSWR
1.6
Return Loss
-
Gain
-
Power - Max
150 W
Features
-
Termination
N Type
Ingress Protection
-
Mounting Type
Base Mount
Height (Max)
1.102" (28.00mm)
Applications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8529.10.9100
Bulk
10$184.58100$1,845.81
Additional Resources
AttributeDescription
Other Names730-1046
Standard Package10