LNCF001-12M

DigiKey Part Number
644-LNCF001-12MTR-ND - Tape & Reel (TR)
644-LNCF001-12MCT-ND - Cut Tape (CT)
644-LNCF001-12MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LNCF001-12M
Description
CRYSTAL 12.0000MHZ 8PF SMD
Customer Reference
Detailed Description
12 MHz ±50ppm Crystal 8pF 80 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.315" L x 0.177" W (8.00mm x 4.50mm)
Height - Seated (Max)
0.079" (2.00mm)
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.74100$7.41
50$0.66740$33.37
100$0.59310$59.31
500$0.56356$281.78
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.47456$474.56
3,000$0.44490$1,334.70
5,000$0.43007$2,150.35
10,000$0.41524$4,152.40
Manufacturers Standard Package