LNCD1-16M

DigiKey Part Number
644-LNCD1-16MTR-ND - Tape & Reel (TR)
644-LNCD1-16MCT-ND - Cut Tape (CT)
644-LNCD1-16MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LNCD1-16M
Description
CRYSTAL 16.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
16 MHz ±50ppm Crystal 8pF 120 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LNCD1-16M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.059" (1.50mm)
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.96000$0.96
10$0.79300$7.93
50$0.71360$35.68
100$0.63440$63.44
500$0.60272$301.36
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.50755$507.55
3,000$0.47583$1,427.49
5,000$0.45997$2,299.85
10,000$0.44411$4,441.10
Manufacturers Standard Package