VCA8613YT

LP3986TL-2929/NOPB

Digi-Key Part Number
2156-LP3986TL-2929/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LP3986TL-2929/NOPB
Supplier
Description
IC REG LINEAR FIXED POS LDO REG
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA 8-DSBGA (1.56x1.56)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
National Semiconductor
Series
-
Package
Bulk
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
2
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.1V @ 150mA
Current - Output
150mA
Current - Quiescent (Iq)
130 µA
Current - Supply (Max)
320 µA
PSRR
60dB ~ 50dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFBGA, DSBGA
Supplier Device Package
8-DSBGA (1.56x1.56)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names2156-LP3986TL-2929/NOPB
Standard Package250