TLC4502QDG4

LP2986IMX-5.0

Digi-Key Part Number
2156-LP2986IMX-5.0-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LP2986IMX-5.0
Supplier
Description
IC REG LINEAR 5V 200MA 8SOIC
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
National Semiconductor
Series
-
Package
Bulk
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 200mA
Current - Output
200mA
Current - Quiescent (Iq)
150 µA
Current - Supply (Max)
3.7 mA
PSRR
65dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8542.39.0001
Bulk
QtyUnit PriceExt Price
219$1.87689$411.04
Additional Resources
AttributeDescription
Other Names2156-LP2986IMX-5.0
Standard Package2,500