CAT9555HV6I

LMH6555SQ

Digi-Key Part Number
2156-LMH6555SQ-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LMH6555SQ
Supplier
Description
IC DRIVER 1/0 16WQFN
Detailed Description
1/0 Driver - - 16-WQFN (4x4)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
National Semiconductor
Series
Package
Bulk
Part Status
Active
Type
Driver
Protocol
-
Number of Drivers/Receivers
1/0
Duplex
-
Data Rate
1Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (4x4)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8542.39.0001
Bulk
QtyUnit PriceExt Price
56$7.41179$415.06
Additional Resources
AttributeDescription
Other Names2156-LMH6555SQ
Standard Package1,000