CAT5271ZI-50-GT3

LM5067MM-2

Digi-Key Part Number
2156-LM5067MM-2-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM5067MM-2
Supplier
Description
POWER SUPPLY SUPPORT CIRCUIT, AD
Detailed Description
Hot Swap Controller 1 Channel -48V 10-VSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
National Semiconductor
Series
-
Package
Bulk
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
-48V
Features
Auto Retry
Programmable Features
Circuit Breaker, Current Limit, Fault Timeout, OVP, UVLO
Voltage - Supply
-80V ~ -9V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 125°C
Current - Supply
2 mA
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8542.39.0001
Bulk
QtyUnit PriceExt Price
180$2.28789$411.82
Additional Resources
AttributeDescription
Other Names2156-LM5067MM-2
Standard Package2,000