8-SOIC

LM2726MX/NOPB-NS

Digi-Key Part Number
2156-LM2726MX/NOPB-NS-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM2726MX/NOPB-NS
Supplier
Description
IC DRIVER MOSFET DUAL SYNC 8SOIC
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
National Semiconductor
Series
-
Package
Bulk
Part Status
Active
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
N-Channel MOSFET
Voltage - Supply
4V ~ 7V
Logic Voltage - VIL, VIH
0.25V, 2.4V
Current - Peak Output (Source, Sink)
3.2A, 3.2A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
42 V
Rise / Fall Time (Typ)
17ns, 12ns
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names2156-LM2726MX/NOPB-NS
Standard Package2,500