CD74HC280MT

LF444CM-NS

Digi-Key Part Number
2156-LF444CM-NS-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LF444CM-NS
Supplier
Description
IC OPAMP JFET 4 CIRCUIT 14SOIC
Detailed Description
J-FET Amplifier 4 Circuit - 14-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
National Semiconductor
Series
-
Package
Bulk
Part Status
Active
Amplifier Type
J-FET
Number of Circuits
4
Output Type
-
Slew Rate
1V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
2 mV
Current - Supply
600µA
Current - Output / Channel
14 mA
Voltage - Supply, Single/Dual (±)
±18V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8542.33.0001
Additional Resources
AttributeDescription
Other Names2156-LF444CM-NS
Standard Package1