LM4510SD

DS3487M/NOPB

Digi-Key Part Number
2156-DS3487M/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
DS3487M/NOPB
Supplier
Description
4 FUNC, 4 DRIVER, BIPOLAR, PDSO
Detailed Description
4/0 Driver - RS422, RS485 16-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
National Semiconductor
Series
-
Package
Bulk
Part Status
Active
Type
Driver
Protocol
RS422, RS485
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names2156-DS3487M/NOPB
Standard Package1