MBH10145C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBH10145C-220MA=P3

Digi-Key Part Number
490-13155-2-ND - Tape & Reel (TR)
490-13155-1-ND - Cut Tape (CT)
490-13155-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
MBH10145C-220MA=P3
Supplier
Description
FIXED IND 22UH 2.3A 60 MOHM SMD
Detailed Description
22 µH Shielded Wirewound Inductor 2.3 A 60mOhm Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Wirewound
Material - Core
Ferrite
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
2.3 A
Current - Saturation (Isat)
2.2A
Shielding
Shielded
DC Resistance (DCR)
60mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.409" L x 0.409" W (10.40mm x 10.40mm)
Height - Seated (Max)
0.189" (4.80mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Other Names
490-13155-6
490-13155-1
490-13155-2
Standard Package500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
B82464G4223M000EPCOS - TDK Electronics17,877495-1800-1-ND$2.96000Similar