0603 (1608 Metric) Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric) Wirewound
LQW18AS4N3G0CD

LQW18AN23NG8ZD

Digi-Key Part Number
490-15660-2-ND - Tape & Reel (TR)
490-15660-1-ND - Cut Tape (CT)
490-15660-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
LQW18AN23NG8ZD
Supplier
Description
FIXED IND 23NH 1.3A 86 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
23 nH Unshielded Wirewound Inductor 1.3 A 86mOhm Max 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Non-Magnetic
Inductance
23 nH
Tolerance
±2%
Current Rating (Amps)
1.3 A
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
86mOhm Max
Q @ Freq
40 @ 250MHz
Frequency - Self Resonant
3.45GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.44000$0.44
10$0.38400$3.84
25$0.33680$8.42
50$0.28820$14.41
100$0.26430$26.43
250$0.24024$60.06
500$0.22582$112.91
1,000$0.17297$172.97
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.16336$653.44
8,000$0.15375$1,230.00
Additional Resources
AttributeDescription
Other Names
490-15660-1
490-15660-2
490-15660-6
Standard Package4,000