LQW15A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15AN9N7J80D

Digi-Key Part Number
490-7688-2-ND - Tape & Reel (TR)
490-7688-1-ND - Cut Tape (CT)
490-7688-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
LQW15AN9N7J80D
Supplier
Description
FIXED IND 9.7NH 1.4A 81 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
9.7 nH Unshielded Wirewound Inductor 1.4 A 81mOhm Max 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Non-Magnetic
Inductance
9.7 nH
Tolerance
±5%
Current Rating (Amps)
1.4 A
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
81mOhm Max
Q @ Freq
33 @ 250MHz
Frequency - Self Resonant
6GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.56000$0.56
10$0.49400$4.94
25$0.43200$10.80
50$0.37000$18.50
100$0.33930$33.93
250$0.30848$77.12
500$0.28998$144.99
1,000$0.22211$222.11
2,500$0.20978$524.45
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.09435$943.50
Additional Resources
AttributeDescription
Other Names
490-7688-2
490-7688-1
490-7688-6
Standard Package10,000