LQH2HP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH2HPZ1R5MDRL

Digi-Key Part Number
490-16566-2-ND - Tape & Reel (TR)
490-16566-1-ND - Cut Tape (CT)
490-16566-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
LQH2HPZ1R5MDRL
Supplier
Description
FIXED IND 1.5UH 900MA 348MOHM SM
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
1.5 µH Shielded Wirewound Inductor 900 mA 348mOhm 1008 (2520 Metric) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
1.5 µH
Tolerance
±20%
Current Rating (Amps)
900 mA
Current - Saturation (Isat)
1.12A
Shielding
Shielded
DC Resistance (DCR)
348mOhm
Q @ Freq
-
Frequency - Self Resonant
60MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.28305$1,132.20
Additional Resources
AttributeDescription
Other Names
490-16566-2
490-16566-1
490-16566-6
Standard Package4,000