0402 (1005 Metric) 0,55mm

GRM155R6YA224KE01D

Digi-Key Part Number
490-10460-2-ND - Tape & Reel (TR)
490-10460-1-ND - Cut Tape (CT)
490-10460-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
GRM155R6YA224KE01D
Supplier
Description
CAP CER 0.22UF 35V X5R 0402
Detailed Description
0.22 µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
0.22 µF
Tolerance
±10%
Voltage - Rated
35V
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.14000$0.14
10$0.09300$0.93
50$0.05020$2.51
100$0.04090$4.09
500$0.02924$14.62
1,000$0.02298$22.98
2,500$0.02089$52.22
5,000$0.01922$96.10
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.01755$175.50
Additional Resources
AttributeDescription
Other Names
490-10460-1
490-10460-2
490-10460-6
Standard Package10,000