
DHS4E4A561KC2B | |
|---|---|
DigiKey Part Number | DHS4E4A561KC2B-ND |
Manufacturer | |
Manufacturer Product Number | DHS4E4A561KC2B |
Description | CAP CER 560PF 10KV N4700 DISK |
Customer Reference | |
Detailed Description | 560 pF ±10% 10000V (10kV) Ceramic Capacitor N4700 Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature 20°C ~ 85°C |
Series | Features High Voltage |
Packaging Box | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case Disk, Metal Fitting - Threaded |
Tolerance ±10% | Size / Dimension 0.787" Dia x 0.689" L (20.00mm x 17.50mm) |
Voltage - Rated | Base Product Number |

