CSTLS7M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CSTLS7M
CSTLS-G Series Bottom
CSTLS-G Series Side 2

CSTLS4M00G53-A0

Digi-Key Part Number
490-6003-1-ND - Cut Tape (CT)
490-6003-3-ND - Tape & Box (TB)
Manufacturer
Murata Electronics
Manufacturer Product Number
CSTLS4M00G53-A0
Supplier
Description
CERAMIC RES 4.0000MHZ 15PF T/H
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
4 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 30 Ohms -20°C ~ 80°C Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Ceramic
Frequency
4 MHz
Frequency Stability
±0.2%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
15 pF
Impedance
30 Ohms
Operating Temperature
-20°C ~ 80°C
Mounting Type
Through Hole
Package / Case
Radial - 3 Lead, 2.50mm Pitch
Size / Dimension
0.315" L x 0.118" W (8.00mm x 3.00mm)
Height
0.236" (6.00mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8548.90.0100
All prices are in AUD
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.27000$0.27
10$0.23100$2.31
50$0.20780$10.39
100$0.18490$18.49
500$0.17562$87.81
1,000$0.14788$147.88
Tape & Box (TB)
QtyUnit PriceExt Price
2,000$0.14789$295.78
4,000$0.13864$554.56
6,000$0.13402$804.12
10,000$0.12940$1,294.00
Additional Resources
AttributeDescription
Other Names
CSTLS4M00G53-A0-ND
490-6003-1
490-6003-3
CSTLS4M00G53A0
Standard Package2,000