
935242520427-T3T | |
|---|---|
DigiKey Part Number | 490-935242520427-T3TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 935242520427-T3T |
Description | C-NEW |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2700 pF Silicon Capacitor 150 V Nonstandard Chip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 2700 pF | |
Tolerance | - | |
Voltage - Breakdown | 150 V | |
ESL (Equivalent Series Inductance) | - | |
Applications | High Stability, Vertical Silicon Cap, Wirebond | |
Features | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | Nonstandard Chip | |
Height | 0.010" (0.25mm) | |
Size / Dimension | 0.020" L x 0.079" W (0.50mm x 2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.94920 | $6,949.20 |
| Unit Price without GST: | $6.94920 |
|---|---|
| Unit Price with GST: | $7.64412 |

