URBxxxxLD-50WR3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

URB2424LD-50WR3

DigiKey Part Number
2725-URB2424LD-50WR3-ND
Manufacturer
Manufacturer Product Number
URB2424LD-50WR3
Description
DC DC CONVERTER 24V 50W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 2.083A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
URB2424LD-50WR3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.083A
Power (Watts)
50 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
91%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Base Product Number
-
In-Stock: 89
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in AUD
Tube
QuantityUnit PriceExt Price
19$33.22158$631.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$33.22158
Unit Price with GST:$36.54374