LMF350-23B12UH

DigiKey Part Number
2725-LMF350-23B12UH-ND
Manufacturer
Manufacturer Product Number
LMF350-23B12UH
Description
AC/DC CONVERTER 12V 350W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 305 VAC, 120 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 120 ~ 430 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
29.2 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
92%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
Adjustable Output, PFC
Mounting Type
Chassis Mount
Size / Dimension
8.66" L x 2.44" W x 1.22" H (220.0mm x 62.0mm x 31.0mm)
Approval Agency
CCC, CE, cURus, EN, UKCA, UL
Standard Number
60335-1; 62368-1
Minimum Load Required
No
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$98.88000$98.88
5$95.88600$479.43
10$92.88900$928.89
25$89.89400$2,247.35
50$86.89740$4,344.87
100$83.90100$8,390.10
Manufacturers Standard Package