LM75-23B36R2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


XP Power
In Stock: 33
Unit Price: $25.38000
Datasheet

Similar


XP Power
In Stock: 11
Unit Price: $30.47000
Datasheet

Similar


TDK-Lambda
In Stock: 13
Unit Price: $47.67000
Datasheet

LM75-23B36R2

DigiKey Part Number
2725-LM75-23B36R2-ND
Manufacturer
Manufacturer Product Number
LM75-23B36R2
Description
AC/DC CONVERTER 36V 76W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 36V 80 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Box
Part Status
Not For New Designs
Type
Enclosed
Number of Outputs
1
Voltage - Input
80 ~ 305 VAC, 100 ~ 430 VDC
Voltage - Output 1
36V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
2.1 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
91%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
Adjustable Output, DC Input Capable
Mounting Type
Chassis Mount
Size / Dimension
3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)
Approval Agency
-
Standard Number
60335-1; 62368-1
Minimum Load Required
No
Base Product Number
-