K78L15-1000R3 | |
---|---|
DigiKey Part Number | 2725-K78L15-1000R3-ND |
Manufacturer | |
Manufacturer Product Number | K78L15-1000R3 |
Description | DC DC CONVERTER 15V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 15V, -15V 1A, 300mA 8V, 20V - 18V, 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V, 20V | |
Voltage - Input (Max) | 18V, 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A, 300mA | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 96% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.45" L x 0.30" W x 0.69" H (11.5mm x 7.5mm x 17.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, CE, cURus | |
Standard Number | 60950-1; 62368-1 | |
Base Product Number | - |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Tray | 374 | $3.21358 | $1,201.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
374 | $3.21358 | $1,201.88 |
748 | $3.13274 | $2,343.29 |
1,122 | $3.08639 | $3,462.93 |
1,870 | $3.02895 | $5,664.14 |
2,618 | $2.99172 | $7,832.32 |
3,740 | $2.95273 | $11,043.21 |
Unit Price without GST: | $3.21358 |
---|---|
Unit Price with GST: | $3.53494 |