cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ5068GQV-AEC1-P

Digi-Key Part Number
1589-MPQ5068GQV-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ5068GQV-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ5068GQV-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Monolithic Power Systems Inc.
Manufacturer Product Number
MPQ5068GQV-AEC1-P
Supplier
Description
28V, 8A, 7M, RDS(ON) HOT-SWAP PR
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Hot Swap Controller, Monitor 1 Channel Automotive 22-QFN (3x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Monolithic Power Systems Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hot Swap Controller, Monitor
Number of Channels
1
Internal Switch(s)
No
Applications
Automotive
Features
Auto Retry, Fault Timeout, Latched Fault, Thermal Limit, UVLO
Programmable Features
Auto Retry, Current Limit, Fault Timeout, Latched Fault, Slew Rate
Voltage - Supply
6V ~ 28V
Current - Output (Max)
8A
Operating Temperature
-40°C ~ 125°C (TJ)
Current - Supply
1 mA
Mounting Type
Surface Mount
Package / Case
22-PowerVFQFN
Supplier Device Package
22-QFN (3x5)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$8.99000$8.99
10$8.07600$80.76
25$7.63440$190.86
100$6.61680$661.68
250$6.27740$1,569.35
Tape & Reel (TR)
QtyUnit PriceExt Price
500$5.63268$2,816.34
1,000$4.80168$4,801.68
Additional Resources
AttributeDescription
Other Names
1589-MPQ5068GQV-AEC1-PDKR
1589-MPQ5068GQV-AEC1-PCT
1589-MPQ5068GQV-AEC1-PTR
Standard Package500