cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4409GQBE-AEC1-Z

Digi-Key Part Number
1589-MPQ4409GQBE-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ4409GQBE-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ4409GQBE-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Monolithic Power Systems Inc.
Manufacturer Product Number
MPQ4409GQBE-AEC1-Z
Supplier
Description
24V, 900MA, 2.2MHZ, HIGH-EFFICIE
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 900mA 13-PowerVQFN
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Monolithic Power Systems Inc.
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Adjustable
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
20.4V
Current - Output
900mA
Frequency - Switching
450kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
13-PowerVQFN
Supplier Device Package
13-QFN (2.5x3)
1 (Unlimited)
EAR99
8542.39.0001
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$4.95000$4.95
10$4.44500$44.45
25$4.20200$105.05
100$3.64160$364.16
250$3.45480$863.70
500$3.10000$1,550.00
1,000$2.64264$2,642.64
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$2.64264$13,213.20
1589-MPQ4409GQBE-AEC1-ZTR
1589-MPQ4409GQBE-AEC1-ZDKR
1589-MPQ4409GQBE-AEC1-ZCT
5,000