8 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ2177AGQHE-AEC1-P

DigiKey Part Number
1589-MPQ2177AGQHE-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ2177AGQHE-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ2177AGQHE-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ2177AGQHE-AEC1-P
Description
IC REG BUCK ADJ 1A 8QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 8-VFDFN
Datasheet
 Datasheet
EDA/CAD Models
MPQ2177AGQHE-AEC1-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
2.4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
8-QFN (2x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.35000$4.35
10$3.24200$32.42
25$2.96560$74.14
100$2.66240$266.24
250$2.51772$629.43
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.43044$1,215.22
1,000$2.35866$2,358.66
1,500$2.32271$3,484.06
2,500$2.28288$5,707.20
3,500$2.25959$7,908.57
5,000$2.23720$11,186.00
Manufacturers Standard Package
Unit Price without GST:$4.35000
Unit Price with GST:$4.78500