
MPM3805AGQB-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-2010-2-ND - Tape & Reel (TR) 1589-2010-1-ND - Cut Tape (CT) 1589-2010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3805AGQB-AEC1-Z |
Description | DC DC CONVERTER 0.6-6V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6V 600mA 2.6V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3805AGQB-AEC1-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.6V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 12-PowerVFQFN Module | |
Size / Dimension | 0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm) | |
Supplier Device Package | 12-QFN (3x2.5) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.86900 | $28.69 |
| 25 | $2.62080 | $65.52 |
| 100 | $2.34780 | $234.78 |
| 250 | $2.21760 | $554.40 |
| 500 | $2.13914 | $1,069.57 |
| 1,000 | $2.07453 | $2,074.53 |
| 2,500 | $2.00634 | $5,015.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.96524 | $9,826.20 |
| Unit Price without GST: | $3.86000 |
|---|---|
| Unit Price with GST: | $4.24600 |

