5017450301

5017450301

Digi-Key Part Number
WM20777TR-ND - Tape & Reel (TR)
WM20777CT-ND - Cut Tape (CT)
WM20777DKR-ND - Digi-Reel®
Manufacturer
Molex
Manufacturer Product Number
5017450301
Supplier
Description
CONN PLUG 30POS SMD GOLD
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
30
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
2mm, 2.3mm
Height Above Board
0.064" (1.64mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.02000$2.02
10$1.67700$16.77
100$1.39800$139.80
1,000$1.11841$1,118.41
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$1.13310$2,832.75
5,000$1.07914$5,395.70